Parametric Equivalent
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQSW6181MELZ40 | |
|---|---|
DigiKey Part Number | 493-7635-ND |
Manufacturer | |
Manufacturer Product Number | LQSW6181MELZ40 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQSW6181MELZ40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3013 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.82000 | kr.39.82 |
| 10 | kr.27.66800 | kr.276.68 |
| 50 | kr.22.65400 | kr.1,132.70 |
| 250 | kr.19.38696 | kr.4,846.74 |
| 500 | kr.18.35962 | kr.9,179.81 |
| 1.000 | kr.17.50683 | kr.17,506.83 |
| 2.500 | kr.16.59761 | kr.41,494.03 |
| Unit Price without VAT: | kr.39.82000 |
|---|---|
| Unit Price with VAT: | kr.49.77500 |










