
450VXH180MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-450VXH180MEFCSN22X40-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH180MEFCSN22X40 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH180MEFCSN22X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.27 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.778 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.40.57000 | kr.40.57 |
| 10 | kr.27.84200 | kr.278.42 |
| 50 | kr.23.07720 | kr.1,153.86 |
| 200 | kr.20.12720 | kr.4,025.44 |
| 600 | kr.18.45420 | kr.11,072.52 |
| 1.000 | kr.17.82904 | kr.17,829.04 |
| 2.600 | kr.17.25740 | kr.44,869.24 |
| Unit Price without VAT: | kr.40.57000 |
|---|---|
| Unit Price with VAT: | kr.50.71250 |

