TS556IDT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1.036
Unit Price: kr.8.62000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: kr.31.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 437
Unit Price: kr.46.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.702
Unit Price: kr.46.49000
Datasheet

Similar


onsemi
In Stock: 3.972
Unit Price: kr.3.86000
Datasheet

Similar


Texas Instruments
In Stock: 1.416
Unit Price: kr.7.65000
Datasheet

Similar


Texas Instruments
In Stock: 4.493
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 9.047
Unit Price: kr.2.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 6.455
Unit Price: kr.3.34000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.705
Unit Price: kr.27.58000
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: kr.15.30341
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.392
Unit Price: kr.13.44000
Datasheet

Similar


Texas Instruments
In Stock: 5.324
Unit Price: kr.8.49000
Datasheet
555 Type, Timer/Oscillator (Dual) IC 2.7MHz 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS556IDT

DigiKey Part Number
497-2300-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS556IDT
Description
IC OSC TIMER DUAL 2.7MHZ 14-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.7MHz 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
2.7MHz
Voltage - Supply
2V ~ 16V
Current - Supply
130 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types