
NE556NSR | |
|---|---|
DigiKey Part Number | 296-13104-2-ND - Tape & Reel (TR) 296-13104-1-ND - Cut Tape (CT) 296-13104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE556NSR |
Description | IC OSC TIMER DUAL 100KHZ 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE556NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.48800 | kr.24.88 |
| 25 | kr.2.22480 | kr.55.62 |
| 100 | kr.1.93540 | kr.193.54 |
| 250 | kr.1.79704 | kr.449.26 |
| 500 | kr.1.71386 | kr.856.93 |
| 1.000 | kr.1.64518 | kr.1,645.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58869 | kr.3,177.38 |
| 4.000 | kr.1.54220 | kr.6,168.80 |
| 6.000 | kr.1.51892 | kr.9,113.52 |
| 10.000 | kr.1.49312 | kr.14,931.20 |
| 14.000 | kr.1.47804 | kr.20,692.56 |
| 20.000 | kr.1.46355 | kr.29,271.00 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

