TLC552CDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.314
Unit Price: kr.8.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 417
Unit Price: kr.46.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.702
Unit Price: kr.46.49000
Datasheet
555 Type, Timer/Oscillator (Dual) IC 2.8MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC552CDR

DigiKey Part Number
TLC552CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC552CDR
Description
IC OSC TIMER DUAL 2.8MHZ 14-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.8MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC552CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
2.8MHz
Voltage - Supply
1V ~ 18V
Current - Supply
1.6 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC