
TLC552CD | |
|---|---|
DigiKey Part Number | 296-10334-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC552CD |
Description | IC OSC TIMER DUAL 2.8MHZ 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.8MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC552CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 2.8MHz | |
Voltage - Supply | 1V ~ 18V | |
Current - Supply | 1.6 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.58000 | kr.27.58 |
| 10 | kr.20.91000 | kr.209.10 |
| Unit Price without VAT: | kr.27.58000 |
|---|---|
| Unit Price with VAT: | kr.34.47500 |



