
NA556DR | |
|---|---|
DigiKey Part Number | 296-21754-2-ND - Tape & Reel (TR) 296-21754-1-ND - Cut Tape (CT) 296-21754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA556DR |
Description | IC OSC TIMER DUAL 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NA556DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.52400 | kr.35.24 |
| 25 | kr.3.16600 | kr.79.15 |
| 100 | kr.2.77520 | kr.277.52 |
| 250 | kr.2.58872 | kr.647.18 |
| 500 | kr.2.47620 | kr.1,238.10 |
| 1.000 | kr.2.38367 | kr.2,383.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.28592 | kr.5,714.80 |
| 5.000 | kr.2.22700 | kr.11,135.00 |
| 7.500 | kr.2.19752 | kr.16,481.40 |
| 12.500 | kr.2.16484 | kr.27,060.50 |
| 17.500 | kr.2.14574 | kr.37,550.45 |
| 25.000 | kr.2.12737 | kr.53,184.25 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |








