RPC2010JT10R0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 31.346
Unit Price: kr.1.20000
Datasheet

Direct


Panasonic Industry
In Stock: 12.051
Unit Price: kr.2.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47794
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.45697
Datasheet

Similar


YAGEO
In Stock: 16.256
Unit Price: kr.2.35000
Datasheet

Similar


YAGEO
In Stock: 5.971
Unit Price: kr.1.97000
Datasheet

Similar


Vishay Dale
In Stock: 11.500
Unit Price: kr.1.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.56112
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.71590
Datasheet

Similar


YAGEO
In Stock: 3.406
Unit Price: kr.2.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.565
Unit Price: kr.2.85000
Datasheet
10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT10R0

DigiKey Part Number
RPC2010JT10R0TR-ND - Tape & Reel (TR)
RPC2010JT10R0CT-ND - Cut Tape (CT)
RPC2010JT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT10R0
Description
RES 10 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.34400kr.13.44
25kr.1.10080kr.27.52
50kr.0.96120kr.48.06
100kr.0.85210kr.85.21
250kr.0.74180kr.185.45
500kr.0.67812kr.339.06
1.000kr.0.62747kr.627.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55524kr.2,220.96
8.000kr.0.52979kr.4,238.32
12.000kr.0.51737kr.6,208.44
20.000kr.0.50391kr.10,078.20
28.000kr.0.49621kr.13,893.88
40.000kr.0.48892kr.19,556.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250