10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2010JK-0710RL

DigiKey Part Number
13-SR2010JK-0710RLTR-ND - Tape & Reel (TR)
13-SR2010JK-0710RLCT-ND - Cut Tape (CT)
13-SR2010JK-0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR2010JK-0710RL
Description
RES 10 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2010JK-0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-0710RLYAGEO16.156YAG5489CT-NDkr.2.37000Similar
AC2010JK-0710RLYAGEO5.971YAG4022CT-NDkr.1.99000Similar
RC2010FK-0710RLYAGEO3.15613-RC2010FK-0710RLCT-NDkr.2.18000Similar
RPC2010JT10R0Stackpole Electronics Inc3.041RPC2010JT10R0CT-NDkr.2.44000Direct
CRCW201010R0JNEFVishay Dale19.890541-10.0WCT-NDkr.1.54000Similar
In-Stock: 1.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.63500kr.16.35
25kr.1.35640kr.33.91
50kr.1.19360kr.59.68
100kr.1.06600kr.106.60
250kr.0.93664kr.234.16
500kr.0.86188kr.430.94
1.000kr.0.80253kr.802.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67715kr.2,708.60
8.000kr.0.64896kr.5,191.68
12.000kr.0.63522kr.7,622.64
20.000kr.0.62032kr.12,406.40
28.000kr.0.61178kr.17,129.84
40.000kr.0.60371kr.24,148.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000