
AC2010FK-0710RL | |
|---|---|
DigiKey Part Number | YAG5489TR-ND - Tape & Reel (TR) YAG5489CT-ND - Cut Tape (CT) YAG5489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0710RL |
Description | RES SMD 10 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.29300 | kr.12.93 |
| 25 | kr.1.05760 | kr.26.44 |
| 50 | kr.0.92320 | kr.46.16 |
| 100 | kr.0.81660 | kr.81.66 |
| 250 | kr.0.70932 | kr.177.33 |
| 500 | kr.0.64744 | kr.323.72 |
| 1.000 | kr.0.59837 | kr.598.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49837 | kr.1,993.48 |
| 8.000 | kr.0.47506 | kr.3,800.48 |
| 12.000 | kr.0.46370 | kr.5,564.40 |
| 20.000 | kr.0.45139 | kr.9,027.80 |
| 28.000 | kr.0.44433 | kr.12,441.24 |
| 40.000 | kr.0.43766 | kr.17,506.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

