10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-0710RL

DigiKey Part Number
13-RC2010FK-0710RLTR-ND - Tape & Reel (TR)
13-RC2010FK-0710RLCT-ND - Cut Tape (CT)
13-RC2010FK-0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-0710RL
Description
RES 10 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.406
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.14100kr.11.41
25kr.0.92800kr.23.20
50kr.0.80640kr.40.32
100kr.0.71010kr.71.01
250kr.0.61268kr.153.17
500kr.0.55678kr.278.39
1.000kr.0.51227kr.512.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42343kr.1,693.72
8.000kr.0.40234kr.3,218.72
12.000kr.0.39206kr.4,704.72
20.000kr.0.38092kr.7,618.40
28.000kr.0.37454kr.10,487.12
40.000kr.0.36850kr.14,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250