Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC2010JK-0710RL | |
|---|---|
DigiKey Part Number | YAG3383TR-ND - Tape & Reel (TR) YAG3383CT-ND - Cut Tape (CT) YAG3383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0710RL |
Description | RES 10 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.75080 | kr.18.77 |
| 50 | kr.0.64660 | kr.32.33 |
| 100 | kr.0.56430 | kr.56.43 |
| 250 | kr.0.48184 | kr.120.46 |
| 500 | kr.0.43442 | kr.217.21 |
| 1.000 | kr.0.39669 | kr.396.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32350 | kr.1,294.00 |
| 8.000 | kr.0.30565 | kr.2,445.20 |
| 12.000 | kr.0.29694 | kr.3,563.28 |
| 20.000 | kr.0.28751 | kr.5,750.20 |
| 28.000 | kr.0.28211 | kr.7,899.08 |
| 40.000 | kr.0.27701 | kr.11,080.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |







