RPC1210JT100K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13907
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.855
Unit Price: kr.1.99000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Similar


YAGEO
In Stock: 9.450
Unit Price: kr.1.22000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.22910
Datasheet

Similar


Vishay Dale
In Stock: 39.388
Unit Price: kr.1.22000
Datasheet

Similar


Vishay Dale
In Stock: 4.636
Unit Price: kr.2.12000
Datasheet

Similar


Panasonic Industry
In Stock: 38.949
Unit Price: kr.1.80000
Datasheet

Similar


Panasonic Industry
In Stock: 634
Unit Price: kr.1.35000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.57005
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18055
Datasheet

Similar


YAGEO
In Stock: 28.547
Unit Price: kr.0.64000
Datasheet
Image for RPC1210JT100K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1210JT100K

DigiKey Part Number
738-RPC1210JT100KTR-ND - Tape & Reel (TR)
738-RPC1210JT100KCT-ND - Cut Tape (CT)
738-RPC1210JT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1210JT100K
Description
RES 100K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1210JT100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.0.91300kr.9.13
25kr.0.73320kr.18.33
50kr.0.63280kr.31.64
100kr.0.55300kr.55.30
250kr.0.47272kr.118.18
500kr.0.42644kr.213.22
1.000kr.0.38972kr.389.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33100kr.1,655.00
10.000kr.0.31388kr.3,138.80
15.000kr.0.30554kr.4,583.10
25.000kr.0.29649kr.7,412.25
35.000kr.0.29131kr.10,195.85
50.000kr.0.28641kr.14,320.50
60.000kr.0.28412kr.17,047.20
120.000kr.0.27656kr.33,187.20
125.000kr.0.27617kr.34,521.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500