100 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14D1003U

DigiKey Part Number
P16084TR-ND - Tape & Reel (TR)
P16084CT-ND - Cut Tape (CT)
P16084DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14D1003U
Description
RES SMD 100K OHM 0.5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14D1003U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.18600kr.11.86
25kr.0.96640kr.24.16
50kr.0.84060kr.42.03
100kr.0.74110kr.74.11
250kr.0.64112kr.160.28
500kr.0.58328kr.291.64
1.000kr.0.53744kr.537.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44648kr.2,232.40
10.000kr.0.42586kr.4,258.60
15.000kr.0.41582kr.6,237.30
25.000kr.0.40492kr.10,123.00
35.000kr.0.39868kr.13,953.80
50.000kr.0.39278kr.19,639.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000