
RC1210FR-07100KL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-07100KLTR-ND - Tape & Reel (TR) 13-RC1210FR-07100KLCT-ND - Cut Tape (CT) 13-RC1210FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07100KL |
Description | RES 100K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07100KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.36760 | kr.9.19 |
| 50 | kr.0.30940 | kr.15.47 |
| 100 | kr.0.26250 | kr.26.25 |
| 250 | kr.0.21580 | kr.53.95 |
| 500 | kr.0.18894 | kr.94.47 |
| 1.000 | kr.0.16776 | kr.167.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12637 | kr.631.85 |
| 10.000 | kr.0.11711 | kr.1,171.10 |
| 15.000 | kr.0.11260 | kr.1,689.00 |
| 25.000 | kr.0.10771 | kr.2,692.75 |
| 35.000 | kr.0.10492 | kr.3,672.20 |
| 50.000 | kr.0.10227 | kr.5,113.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

