Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RMCP1210JT100K | |
|---|---|
DigiKey Part Number | RMCP1210JT100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP1210JT100K |
Description | RES 100K OHM 5% 2/3W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210JT100K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC1210JT100K | Stackpole Electronics Inc | 0 | 738-RPC1210JT100KCT-ND | kr.1.78000 | Similar |
| AC1210FR-07100KL | YAGEO | 4.863 | YAG5422CT-ND | kr.1.46000 | Upgrade |
| CRCW1210100KFKEA | Vishay Dale | 23.678 | 541-100KAACT-ND | kr.1.33000 | Upgrade |
| CRCW1210100KFKTA | Vishay Dale | 4.613 | 541-CRCW1210100KFKTACT-ND | kr.2.22000 | Upgrade |
| ERJ-14NF1003U | Panasonic Industry | 33.358 | P100KAACT-ND | kr.1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13712 | kr.685.60 |
| Unit Price without VAT: | kr.0.13712 |
|---|---|
| Unit Price with VAT: | kr.0.17140 |







