100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210100KFKTA

DigiKey Part Number
541-CRCW1210100KFKTATR-ND - Tape & Reel (TR)
541-CRCW1210100KFKTACT-ND - Cut Tape (CT)
541-CRCW1210100KFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210100KFKTA
Description
RES SMD 100K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210100KFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210100KFKEAVishay Dale33.618541-100KAACT-NDkr.1.33000Direct
ERJ-14NF1003UPanasonic Industry33.358P100KAACT-NDkr.1.97000Direct
AC1210FR-07100KLYAGEO4.863YAG5422CT-NDkr.1.46000Upgrade
ERJ-P14D1003UPanasonic Industry455P16084CT-NDkr.2.16000Upgrade
RC1210FR-07100KLYAGEO10.52813-RC1210FR-07100KLCT-NDkr.1.01000Similar
In-Stock: 4.613
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.20500kr.12.05
25kr.0.98160kr.24.54
50kr.0.85600kr.42.80
100kr.0.75510kr.75.51
250kr.0.65328kr.163.32
500kr.0.59482kr.297.41
1.000kr.0.54835kr.548.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45609kr.2,280.45
10.000kr.0.43520kr.4,352.00
15.000kr.0.42502kr.6,375.30
25.000kr.0.41398kr.10,349.50
35.000kr.0.40766kr.14,268.10
50.000kr.0.40168kr.20,084.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500