RPC1210JT100K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13712
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 455
Unit Price: kr.2.16000
Datasheet

Similar


YAGEO
In Stock: 4.863
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 9.450
Unit Price: kr.1.33000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.22589
Datasheet

Similar


Vishay Dale
In Stock: 23.678
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 4.613
Unit Price: kr.2.22000
Datasheet

Similar


Panasonic Industry
In Stock: 33.358
Unit Price: kr.1.97000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18414
Datasheet

Similar


YAGEO
In Stock: 10.528
Unit Price: kr.1.01000
Datasheet
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1210JT100K

DigiKey Part Number
738-RPC1210JT100KTR-ND - Tape & Reel (TR)
738-RPC1210JT100KCT-ND - Cut Tape (CT)
738-RPC1210JT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1210JT100K
Description
RES 100K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1210JT100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCP1210JT100KStackpole Electronics Inc0RMCP1210JT100K-NDkr.0.13712Similar
ERJ-14YJ104UPanasonic Industry0P100KVCT-NDkr.1.52000Direct
ERJ-P14D1003UPanasonic Industry455P16084CT-NDkr.2.16000Upgrade
AC1210FR-07100KLYAGEO4.863YAG5422CT-NDkr.1.46000Similar
AC1210JR-07100KLYAGEO9.45013-AC1210JR-07100KLCT-NDkr.1.33000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.95100kr.9.51
25kr.0.76600kr.19.15
50kr.0.66060kr.33.03
100kr.0.57820kr.57.82
250kr.0.49400kr.123.50
500kr.0.44570kr.222.85
1.000kr.0.40735kr.407.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34595kr.1,729.75
10.000kr.0.32806kr.3,280.60
15.000kr.0.31933kr.4,789.95
25.000kr.0.30988kr.7,747.00
35.000kr.0.30447kr.10,656.45
50.000kr.0.29935kr.14,967.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500