10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD10R0

DigiKey Part Number
RNF12FTD10R0TR-ND - Tape & Reel (TR)
RNF12FTD10R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTD10R0
Description
RES 10 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510R000FKEBVishay Dale3.793CMF10.0HGCT-NDkr.3.74000Similar
In-Stock: 6.721
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.57700kr.5.77
25kr.0.48680kr.12.17
50kr.0.42740kr.21.37
100kr.0.37790kr.37.79
250kr.0.32284kr.80.71
500kr.0.28860kr.144.30
1.000kr.0.25943kr.259.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.22740kr.568.50
5.000kr.0.20738kr.1,036.90
7.500kr.0.19709kr.1,478.17
12.500kr.0.18544kr.2,318.00
17.500kr.0.17850kr.3,123.75
25.000kr.0.17172kr.4,293.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250