RNCS0805BKE49K9 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 40
Unit Price: kr.1.09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2.206
Unit Price: kr.0.84000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.21269
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4.380
Unit Price: kr.2.38000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.469
Unit Price: kr.1.99000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.07561
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 13.141
Unit Price: kr.1.54000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 500
Unit Price: kr.1.54000
Datasheet

Similar


Panasonic Industry
In Stock: 21.112
Unit Price: kr.0.64000
Datasheet

Similar


Vishay
In Stock: 3.447
Unit Price: kr.3.28000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.85000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1.028
Unit Price: kr.8.49000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.91664
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1.038
Unit Price: kr.3.92000
Datasheet
49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE49K9

DigiKey Part Number
RNCS0805BKE49K9TR-ND - Tape & Reel (TR)
RNCS0805BKE49K9CT-ND - Cut Tape (CT)
RNCS0805BKE49K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE49K9
Description
RES 49.9K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE49K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.91300kr.9.13
25kr.0.84600kr.21.15
50kr.0.79980kr.39.99
100kr.0.75490kr.75.49
250kr.0.70140kr.175.35
500kr.0.66448kr.332.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.63091kr.630.91
2.000kr.0.60060kr.1,201.20
3.000kr.0.58434kr.1,753.02
5.000kr.0.56536kr.2,826.80
7.000kr.0.55374kr.3,876.18
10.000kr.0.54214kr.5,421.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250