49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
CPF-A-NEOHM

CPF-A-0805B49K9E

DigiKey Part Number
1712-CPF-A-0805B49K9ETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B49K9ECT-ND - Cut Tape (CT)
1712-CPF-A-0805B49K9EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B49K9E
Description
RES SMD 49.9KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B49K9E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.140
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.26800kr.12.68
25kr.1.17400kr.29.35
50kr.1.10960kr.55.48
100kr.1.04800kr.104.80
250kr.0.97408kr.243.52
500kr.0.92362kr.461.81
1.000kr.0.87777kr.877.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.80387kr.4,019.35
10.000kr.0.77188kr.7,718.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000