
RNCS0805BTE49K9 | |
|---|---|
DigiKey Part Number | 738-RNCS0805BTE49K9TR-ND - Tape & Reel (TR) 738-RNCS0805BTE49K9CT-ND - Cut Tape (CT) 738-RNCS0805BTE49K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BTE49K9 |
Description | RES 49.9K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BTE49K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.51100 | kr.15.11 |
| 25 | kr.1.27840 | kr.31.96 |
| 50 | kr.1.13160 | kr.56.58 |
| 100 | kr.1.00760 | kr.100.76 |
| 250 | kr.0.87112 | kr.217.78 |
| 500 | kr.0.78588 | kr.392.94 |
| 1.000 | kr.0.71328 | kr.713.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58400 | kr.2,920.00 |
| 10.000 | kr.0.54174 | kr.5,417.40 |
| 15.000 | kr.0.52004 | kr.7,800.60 |
| 25.000 | kr.0.49548 | kr.12,387.00 |
| 35.000 | kr.0.48085 | kr.16,829.75 |
| 50.000 | kr.0.46656 | kr.23,328.00 |
| 60.000 | kr.0.45970 | kr.27,582.00 |
| 120.000 | kr.0.44206 | kr.53,047.20 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

