
MCU0805MD4992BP100 | |
|---|---|
DigiKey Part Number | MCU0805-49.9K-MBTR-ND - Tape & Reel (TR) MCU0805-49.9K-MBCT-ND - Cut Tape (CT) MCU0805-49.9K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD4992BP100 |
Description | RES 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD4992BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.59800 | kr.25.98 |
| 25 | kr.2.40880 | kr.60.22 |
| 50 | kr.2.27580 | kr.113.79 |
| 100 | kr.2.15300 | kr.215.30 |
| 250 | kr.2.00524 | kr.501.31 |
| 500 | kr.1.90528 | kr.952.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.84390 | kr.1,843.90 |
| 2.000 | kr.1.72842 | kr.3,456.84 |
| 3.000 | kr.1.69751 | kr.5,092.53 |
| 5.000 | kr.1.68558 | kr.8,427.90 |
| 12.000 | kr.1.67648 | kr.20,117.76 |
| 24.000 | kr.1.62154 | kr.38,916.96 |
| 25.000 | kr.1.61853 | kr.40,463.25 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

