49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B49K9E1

DigiKey Part Number
1712-CPF0805B49K9E1TR-ND - Tape & Reel (TR)
1712-CPF0805B49K9E1CT-ND - Cut Tape (CT)
1712-CPF0805B49K9E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B49K9E1
Description
RES SMD 49.9KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B49K9E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-2176093-6TE Connectivity Passive Product2.469A110706CT-NDkr.1.97000Upgrade
RNCF0805BKE49K9Stackpole Electronics Inc40738-RNCF0805BKE49K9CT-NDkr.1.08000Direct
RNCF0805BTE49K9Stackpole Electronics Inc2.090738-RNCF0805BTE49K9CT-NDkr.0.82000Direct
ERA-6AEB4992VPanasonic Industry31.524P49.9KDACT-NDkr.0.63000Upgrade
MCU08050D4992BP500Vishay4.400749-MCU08050D4992BP500CT-NDkr.1.59000Upgrade
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.27400kr.12.74
25kr.1.18160kr.29.54
50kr.1.11580kr.55.79
100kr.1.05500kr.105.50
250kr.0.98040kr.245.10
500kr.0.92958kr.464.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.88354kr.883.54
2.000kr.0.84211kr.1,684.22
3.000kr.0.81993kr.2,459.79
5.000kr.0.79407kr.3,970.35
7.000kr.0.77826kr.5,447.82
10.000kr.0.76249kr.7,624.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000