Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE180A | |
|---|---|
DigiKey Part Number | 1655-P6KE180ATR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE180A |
Description | TVS DIODE 154VWM 246VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61522 | kr.2,460.88 |
| 8.000 | kr.0.55978 | kr.4,478.24 |
| 12.000 | kr.0.53153 | kr.6,378.36 |
| 20.000 | kr.0.49977 | kr.9,995.40 |
| 28.000 | kr.0.48096 | kr.13,466.88 |
| 40.000 | kr.0.46268 | kr.18,507.20 |
| 100.000 | kr.0.42960 | kr.42,960.00 |
| Unit Price without VAT: | kr.0.61522 |
|---|---|
| Unit Price with VAT: | kr.0.76903 |







