
P6KE180AS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-P6KE180AS_AY_00001CT-ND - Cut Tape (CT) 3757-P6KE180AS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE180AS_AY_00001 |
Description | TVS DIODE 154VWM 246VC DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.62900 | kr.16.29 |
| 100 | kr.1.02390 | kr.102.39 |
| 500 | kr.0.76182 | kr.380.91 |
| 1.000 | kr.0.67692 | kr.676.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52668 | kr.1,580.04 |
| 6.000 | kr.0.47621 | kr.2,857.26 |
| 9.000 | kr.0.45047 | kr.4,054.23 |
| 15.000 | kr.0.42154 | kr.6,323.10 |
| 21.000 | kr.0.41495 | kr.8,713.95 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

