
P6KE180A-E3/73 | |
|---|---|
DigiKey Part Number  | P6KE180A-E3/73GICT-ND - Cut Tape (CT) P6KE180A-E3/73GITB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE180A-E3/73  | 
Description  | TVS DIODE 154VWM 246VC DO204AC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 154V  | |
Voltage - Breakdown (Min)  | 171V  | |
Voltage - Clamping (Max) @ Ipp  | 246V  | |
Current - Peak Pulse (10/1000µs)  | 2.4A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 | 
| 10 | kr.3.56500 | kr.35.65 | 
| 100 | kr.2.32060 | kr.232.06 | 
| 500 | kr.1.78124 | kr.890.62 | 
| 1.000 | kr.1.59936 | kr.1,599.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.36103 | kr.2,722.06 | 
| 4.000 | kr.1.12269 | kr.4,490.76 | 
| 6.000 | kr.0.88000 | kr.5,280.00 | 
| Unit Price without VAT: | kr.5.70000 | 
|---|---|
| Unit Price with VAT: | kr.7.12500 | 

