246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180A

DigiKey Part Number
1655-P6KE180ACT-ND - Cut Tape (CT)
1655-P6KE180ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE180A
Description
TVS DIODE 154VWM 246VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.78200kr.17.82
100kr.1.12850kr.112.85
500kr.0.84398kr.421.99
1.000kr.0.75211kr.752.11
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.63516kr.1,905.48
6.000kr.0.57618kr.3,457.08
9.000kr.0.54611kr.4,914.99
15.000kr.0.51231kr.7,684.65
21.000kr.0.49229kr.10,338.09
30.000kr.0.47282kr.14,184.60
75.000kr.0.43011kr.32,258.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000