246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180A-TB

DigiKey Part Number
18-P6KE180A-TBCT-ND - Cut Tape (CT)
18-P6KE180A-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE180A-TB
Description
TVS DIODE 154VWM 246VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE180A-TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
246V
Mfr
Current - Peak Pulse (10/1000µs)
2.5A
Series
Power - Peak Pulse
600W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
154V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
171V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75800kr.27.58
100kr.1.76820kr.176.82
500kr.1.33964kr.669.82
1.000kr.1.20143kr.1,201.43
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.90415kr.1,808.30
4.000kr.0.82246kr.3,289.84
6.000kr.0.78082kr.4,684.92
10.000kr.0.73403kr.7,340.30
14.000kr.0.70630kr.9,888.20
20.000kr.0.69899kr.13,979.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000