Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BR72A332JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A332JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A332JT |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A332JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067C332JAT2A | KYOCERA AVX | 0 | 478-KGM31DR72H332JUTR-ND | kr.2.17606 | Upgrade |
| KGM31TCG2A332FU | KYOCERA AVX | 4.475 | 478-KGM31TCG2A332FUCT-ND | kr.6.97000 | Upgrade |
| KGM31BR72A332JM | KYOCERA AVX | 0 | 478-KGM31BR72A332JMTR-ND | kr.0.39401 | Parametric Equivalent |
| 1206J1000332JXT | Knowles Syfer | 0 | 1206J1000332JXT-ND | kr.1.81045 | Direct |
| C1206C332J1RACTU | KEMET | 2.599 | 399-C1206C332J1RACTUCT-ND | kr.2.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44933 | kr.1,797.32 |
| Unit Price without VAT: | kr.0.44933 |
|---|---|
| Unit Price with VAT: | kr.0.56166 |






