KGM31BR72A332JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.17606
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.44933
Datasheet

Direct


KEMET
In Stock: 2.599
Unit Price: kr.2.85000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.67960
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61527
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: kr.3.30000
Datasheet
3300 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A332JM

DigiKey Part Number
478-KGM31BR72A332JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR72A332JM
Description
CAP CER 3300PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A332JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12067C332JAT2AKYOCERA AVX0478-KGM31DR72H332JUTR-NDkr.2.17606Upgrade
KGM31BR72A332JTKYOCERA AVX0478-KGM31BR72A332JTTR-NDkr.0.44933Parametric Equivalent
C1206C332J1RACTUKEMET2.599399-C1206C332J1RACTUCT-NDkr.2.85000Direct
VJ1206Y332JXBCW1BCVishay Vitramon0VJ1206Y332JXBCW1BC-NDkr.0.67960Direct
VJ1206Y332JXBPW1BCVishay Vitramon0VJ1206Y332JXBPW1BC-NDkr.0.61527Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.39401kr.5,910.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.39401
Unit Price with VAT:kr.0.49251