1206J1000332GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 4.960
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.10.51659
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.10.50477
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.87480
Datasheet

Upgrade


KEMET
In Stock: 3.652
Unit Price: kr.16.36000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.40192
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.475
Unit Price: kr.6.97000
Datasheet
3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000332GCT

DigiKey Part Number
1206J1000332GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000332GCT
Description
CAP CER 3300PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000332GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000332FCTKnowles Syfer4.9601608-1206J1000332FCT-NDkr.15.98000Upgrade
1206J1000332GATKnowles Syfer01206J1000332GAT-NDkr.10.51659Parametric Equivalent
1206Y1000332GATKnowles Syfer01206Y1000332GAT-NDkr.10.50477Parametric Equivalent
1206Y1000332GCTKnowles Syfer01206Y1000332GCT-NDkr.3.87480Parametric Equivalent
C1206C332F1GACTUKEMET3.652399-C1206C332F1GACTUCT-NDkr.16.36000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.30689kr.8,267.23
Manufacturers Standard Package
Unit Price without VAT:kr.3.30689
Unit Price with VAT:kr.4.13361