
C1206C332J1RACTU | |
---|---|
DigiKey Part Number | 399-C1206C332J1RACTUTR-ND - Tape & Reel (TR) 399-C1206C332J1RACTUCT-ND - Cut Tape (CT) 399-C1206C332J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332J1RACTU |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332J1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.75000 | kr.2.75 |
10 | kr.1.65800 | kr.16.58 |
50 | kr.1.23260 | kr.61.63 |
100 | kr.1.10210 | kr.110.21 |
500 | kr.0.88090 | kr.440.45 |
1.000 | kr.0.81274 | kr.812.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.71045 | kr.2,841.80 |
8.000 | kr.0.62534 | kr.5,002.72 |
12.000 | kr.0.60620 | kr.7,274.40 |
20.000 | kr.0.60335 | kr.12,067.00 |
28.000 | kr.0.58515 | kr.16,384.20 |
40.000 | kr.0.58351 | kr.23,340.40 |
48.000 | kr.0.58272 | kr.27,970.56 |
96.000 | kr.0.57998 | kr.55,678.08 |
Unit Price without VAT: | kr.2.75000 |
---|---|
Unit Price with VAT: | kr.3.43750 |