1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X475K5RACAUTO

DigiKey Part Number
399-7057-2-ND - Tape & Reel (TR)
399-7057-1-ND - Cut Tape (CT)
399-7057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X475K5RACAUTO
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X475K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
10kr.8.96000kr.89.60
50kr.7.26280kr.363.14
100kr.6.73860kr.673.86
500kr.5.85216kr.2,926.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.57773kr.5,577.73
2.000kr.5.35178kr.10,703.56
3.000kr.5.23857kr.15,715.71
5.000kr.5.11310kr.25,565.50
7.000kr.5.03973kr.35,278.11
10.000kr.4.96912kr.49,691.20
12.000kr.4.93566kr.59,227.92
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250