4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X475K5RACAUTO7210

DigiKey Part Number
399-C1210X475K5RACAUTO7210TR-ND - Tape & Reel (TR)
399-C1210X475K5RACAUTO7210CT-ND - Cut Tape (CT)
399-C1210X475K5RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X475K5RACAUTO7210
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X475K5RACAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X475K5RACAUTOKEMET7.123399-7057-1-NDkr.15.60000Parametric Equivalent
AS1210KKX7R9BB475YAGEO2.829311-4586-1-NDkr.3.36000Direct
CNA6P1X7R1H475K250AETDK2.291445-180368-1-NDkr.8.56000Direct
In-Stock: 3.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.60000kr.15.60
10kr.10.65800kr.106.58
50kr.8.69600kr.434.80
100kr.8.09050kr.809.05
500kr.7.06516kr.3,532.58
1.000kr.6.74785kr.6,747.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.27143kr.25,085.72
8.000kr.6.09421kr.48,753.68
Manufacturers Standard Package
Unit Price without VAT:kr.15.60000
Unit Price with VAT:kr.19.50000