CL32B475KBJSW6E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 174.520
Unit Price: kr.6.21000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.6.22693
Datasheet

Direct


KEMET
In Stock: 17.086
Unit Price: kr.15.53000
Datasheet

Upgrade


KEMET
In Stock: 216
Unit Price: kr.21.18000
Datasheet

Similar


TDK
In Stock: 2.574
Unit Price: kr.9.26000
Datasheet

Similar


TDK
In Stock: 14.157
Unit Price: kr.10.78000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.829
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.641
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.080
Unit Price: kr.7.86000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.291
Unit Price: kr.8.56000
Datasheet

Parametric Equivalent


TDK
In Stock: 119
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 121
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 20.095
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.69101
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B475KBJSW6E

DigiKey Part Number
1276-7049-2-ND - Tape & Reel (TR)
1276-7049-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL32B475KBJSW6E
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B475KBJSW6E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL32B475KCVZW6ESamsung Electro-Mechanics174.5201276-7060-1-NDkr.6.21000Upgrade
C1210X475K5RAC7210KEMET0399-C1210X475K5RAC7210TR-NDkr.6.22693Direct
C1210X475K5RACTUKEMET17.086399-C1210X475K5RACTUCT-NDkr.15.53000Direct
C1210X475J5RACTUKEMET216399-C1210X475J5RACTUCT-NDkr.21.18000Upgrade
C3225X7S1H475K230AETDK2.574445-8915-1-NDkr.9.26000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.1.29355kr.77,613.00
Unit Price without VAT:kr.1.29355
Unit Price with VAT:kr.1.61694