4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32ER71H475KA12K

DigiKey Part Number
490-GCJ32ER71H475KA12KTR-ND - Tape & Reel (TR)
490-GCJ32ER71H475KA12KCT-ND - Cut Tape (CT)
490-GCJ32ER71H475KA12KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32ER71H475KA12K
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ32ER71H475KA12K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.98600kr.29.86
50kr.2.28360kr.114.18
100kr.2.06750kr.206.75
500kr.1.70166kr.850.83
1.000kr.1.58861kr.1,588.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.37854kr.5,514.16
8.000kr.1.31731kr.10,538.48
12.000kr.1.28664kr.15,439.68
20.000kr.1.25265kr.25,053.00
28.000kr.1.23278kr.34,517.84
40.000kr.1.21366kr.48,546.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000