C1210X475K5RAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.10400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.66650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.87925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.46534
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.05875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.62512
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.51795
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.92711
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.597
Unit Price: kr.13.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.000
Unit Price: kr.12.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.090
Unit Price: kr.13.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.86.32915
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.1.22037
Datasheet

Direct


TDK Corporation
In Stock: 119
Unit Price: kr.7.62000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X475K5RAC7210

DigiKey Part Number
399-C1210X475K5RAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X475K5RAC7210
Description
4.70UF 50.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X475K5RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.83938kr.19,357.52
Manufacturers Standard Package
Unit Price without VAT:kr.4.83938
Unit Price with VAT:kr.6.04923