
GRT32ER71H475KE01L | |
|---|---|
DigiKey Part Number | 490-GRT32ER71H475KE01LTR-ND - Tape & Reel (TR) 490-GRT32ER71H475KE01LCT-ND - Cut Tape (CT) 490-GRT32ER71H475KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER71H475KE01L |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER71H475KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.65600 | kr.26.56 |
| 50 | kr.2.02120 | kr.101.06 |
| 100 | kr.1.82590 | kr.182.59 |
| 500 | kr.1.51834 | kr.759.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.42285 | kr.1,422.85 |
| 2.000 | kr.1.33751 | kr.2,675.02 |
| 3.000 | kr.1.29476 | kr.3,884.28 |
| 5.000 | kr.1.24740 | kr.6,237.00 |
| 7.000 | kr.1.21972 | kr.8,538.04 |
| 10.000 | kr.1.18027 | kr.11,802.70 |
| 12.000 | kr.1.17841 | kr.14,140.92 |
| 24.000 | kr.1.13797 | kr.27,311.28 |
| 25.000 | kr.1.13571 | kr.28,392.75 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

