Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C681JBCNNWC | |
|---|---|
DigiKey Part Number | 1276-2687-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C681JBCNNWC |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C681JBCNNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C681JBCNNNC | Samsung Electro-Mechanics | 3.020 | 1276-1306-1-ND | kr.1.20000 | Parametric Equivalent |
| C0805C681J5GACTU | KEMET | 12.741 | 399-C0805C681J5GACTUCT-ND | kr.0.95000 | Direct |
| CC0805JRNPO9BN681 | YAGEO | 3.094 | 311-1121-1-ND | kr.0.82000 | Direct |
| GRM2165C1H681JA01D | Murata Electronics | 12.713 | 490-1619-1-ND | kr.1.46000 | Direct |
| GRM2165C1H681JA01J | Murata Electronics | 0 | GRM2165C1H681JA01J-ND | kr.0.26066 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400.000 | kr.0.16979 | kr.67,916.00 |
| Unit Price without VAT: | kr.0.16979 |
|---|---|
| Unit Price with VAT: | kr.0.21224 |








