680 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681G1GACTU

DigiKey Part Number
399-C0805C681G1GACTUTR-ND - Tape & Reel (TR)
399-C0805C681G1GACTUCT-ND - Cut Tape (CT)
399-C0805C681G1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681G1GACTU
Description
CAP CER 680PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681G1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A681FTKYOCERA AVX8.211478-KGM21BCG2A681FTCT-NDkr.2.66000Upgrade
In-Stock: 3.887
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.27800kr.32.78
50kr.2.52080kr.126.04
100kr.2.28620kr.228.62
500kr.1.89084kr.945.42
1.000kr.1.76867kr.1,768.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.58530kr.6,341.20
8.000kr.1.51715kr.12,137.20
12.000kr.1.48301kr.17,796.12
20.000kr.1.44516kr.28,903.20
28.000kr.1.42303kr.39,844.84
40.000kr.1.40174kr.56,069.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000