
C0805C681F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C681F5GACTUCT-ND - Cut Tape (CT) 399-C0805C681F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681F5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H681FT | KYOCERA AVX | 3.940 | 478-KGM21BCG1H681FTCT-ND | kr.3.80000 | Direct |
| KGM21BCG2A681FT | KYOCERA AVX | 8.211 | 478-KGM21BCG2A681FTCT-ND | kr.2.66000 | Upgrade |
| CL21C681JBCNNNC | Samsung Electro-Mechanics | 3.020 | 1276-1306-1-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.04700 | kr.50.47 |
| 50 | kr.3.96500 | kr.198.25 |
| 100 | kr.3.63090 | kr.363.09 |
| 500 | kr.3.06754 | kr.1,533.77 |
| 1.000 | kr.2.89320 | kr.2,893.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.63161 | kr.10,526.44 |
| 8.000 | kr.2.53435 | kr.20,274.80 |
| 12.000 | kr.2.48562 | kr.29,827.44 |
| 20.000 | kr.2.43160 | kr.48,632.00 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

