
VJ0805A681JXACW1BC | |
|---|---|
DigiKey Part Number | BC1278TR-ND - Tape & Reel (TR) BC1278CT-ND - Cut Tape (CT) BC1278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A681JXACW1BC |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A681JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.75500 | kr.7.55 |
| 50 | kr.0.54140 | kr.27.07 |
| 100 | kr.0.47490 | kr.47.49 |
| 500 | kr.0.36352 | kr.181.76 |
| 1.000 | kr.0.32864 | kr.328.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19291 | kr.771.64 |
| 8.000 | kr.0.19099 | kr.1,527.92 |
| 12.000 | kr.0.19000 | kr.2,280.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

