
CC0805JRNPO9BN681 | |
|---|---|
DigiKey Part Number | 311-1121-2-ND - Tape & Reel (TR) 311-1121-1-ND - Cut Tape (CT) 311-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43500 | kr.4.35 |
| 50 | kr.0.30080 | kr.15.04 |
| 100 | kr.0.26050 | kr.26.05 |
| 500 | kr.0.19328 | kr.96.64 |
| 1.000 | kr.0.17261 | kr.172.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14831 | kr.593.24 |
| 8.000 | kr.0.09646 | kr.771.68 |
| 12.000 | kr.0.09588 | kr.1,150.56 |
| 20.000 | kr.0.09522 | kr.1,904.40 |
| 28.000 | kr.0.09482 | kr.2,654.96 |
| 40.000 | kr.0.09443 | kr.3,777.20 |
| 48.000 | kr.0.09424 | kr.4,523.52 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

