Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CL21B475KQFNNNE | |
|---|---|
DigiKey Part Number | 1276-2973-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B475KQFNNNE |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B475KQFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B475KAFNNNE | Samsung Electro-Mechanics | 186.710 | 1276-2969-1-ND | kr.2.60000 | Upgrade |
| CL21B475KOFNFNE | Samsung Electro-Mechanics | 230.623 | 1276-2970-1-ND | kr.1.27000 | Upgrade |
| CL21B475KOFNNNE | Samsung Electro-Mechanics | 829.667 | 1276-2873-1-ND | kr.1.59000 | Upgrade |
| CL21B475KPFNFNE | Samsung Electro-Mechanics | 0 | 1276-2971-2-ND | kr.0.15227 | Upgrade |
| CL21B475KPFNNNE | Samsung Electro-Mechanics | 160.821 | 1276-2972-1-ND | kr.1.27000 | Upgrade |








