
CL21B475KOFNFNE | |
|---|---|
DigiKey Part Number | 1276-2970-2-ND - Tape & Reel (TR) 1276-2970-1-ND - Cut Tape (CT) 1276-2970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B475KOFNFNE |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B475KOFNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.45390 | kr.45.39 |
| 500 | kr.0.34566 | kr.172.83 |
| 1.000 | kr.0.31225 | kr.312.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.28480 | kr.569.60 |
| 4.000 | kr.0.26227 | kr.1,049.08 |
| 6.000 | kr.0.25099 | kr.1,505.94 |
| 10.000 | kr.0.23850 | kr.2,385.00 |
| 14.000 | kr.0.23119 | kr.3,236.66 |
| 20.000 | kr.0.22418 | kr.4,483.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

