4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C475K9RACTU

DigiKey Part Number
399-C0805C475K9RACTUTR-ND - Tape & Reel (TR)
399-C0805C475K9RACTUCT-ND - Cut Tape (CT)
399-C0805C475K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475K9RACTU
Description
CAP CER 4.7UF 6.3V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475K9RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.66900kr.26.69
50kr.2.02760kr.101.38
100kr.1.83040kr.183.04
500kr.1.49764kr.748.82
1.000kr.1.39493kr.1,394.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.28646kr.3,216.15
5.000kr.1.22110kr.6,105.50
7.500kr.1.18836kr.8,912.70
12.500kr.1.15206kr.14,400.75
17.500kr.1.13086kr.19,790.05
25.000kr.1.11045kr.27,761.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750