0805 (2012 Metric) 1,52mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC475KAT2A

DigiKey Part Number
478-KGM21AR71A475KUTR-ND - Tape & Reel (TR)
478-KGM21AR71A475KUCT-ND - Cut Tape (CT)
478-KGM21AR71A475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZC475KAT2A
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.2.00300kr.20.03
50kr.1.50280kr.75.14
100kr.1.34910kr.134.91
500kr.1.08954kr.544.77
1.000kr.1.00934kr.1,009.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84704kr.2,541.12
6.000kr.0.78720kr.4,723.20
9.000kr.0.75740kr.6,816.60
15.000kr.0.75049kr.11,257.35
21.000kr.0.74832kr.15,714.72
30.000kr.0.74291kr.22,287.30
36.000kr.0.74190kr.26,708.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500