4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C475K8RACTU

DigiKey Part Number
399-C0805C475K8RACTUTR-ND - Tape & Reel (TR)
399-C0805C475K8RACTUCT-ND - Cut Tape (CT)
399-C0805C475K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475K8RACTU
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.057
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.65600kr.26.56
50kr.2.01620kr.100.81
100kr.1.81960kr.181.96
500kr.1.48876kr.744.38
1.000kr.1.38643kr.1,386.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.27847kr.3,196.18
5.000kr.1.21339kr.6,066.95
7.500kr.1.18080kr.8,856.00
12.500kr.1.14467kr.14,308.38
17.500kr.1.12355kr.19,662.12
25.000kr.1.10323kr.27,580.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250