Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL21B473KCFNNNF | |
|---|---|
DigiKey Part Number | CL21B473KCFNNNF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B473KCFNNNF |
Description | CAP CER 0.047UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B473KCFNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B473KCFNNNE | Samsung Electro-Mechanics | 88.939 | 1276-2960-1-ND | kr.0.63000 | Parametric Equivalent |
| C0805C473K1RACTU | KEMET | 15.742 | 399-C0805C473K1RACTUCT-ND | kr.2.03000 | Direct |
| C2012X7R2A473K125AA | TDK | 20.322 | 445-2276-1-ND | kr.1.08000 | Direct |
| GRM21BR72A473KA01L | Murata Electronics | 23.658 | 490-3325-1-ND | kr.0.95000 | Direct |
| KGM21AR72A473KU | KYOCERA AVX | 47.169 | 478-KGM21AR72A473KUCT-ND | kr.0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | kr.0.04427 | kr.22,135.00 |
| Unit Price without VAT: | kr.0.04427 |
|---|---|
| Unit Price with VAT: | kr.0.05534 |









